Wakefield 658-45ABWITH3M8815ADHESIVE technical specifications.
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 6°C/W |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 658-45ABWITH3M8815ADHESIVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.