
Omnidirectional pin fin heat sink, designed for 27mm BGA packages. Features anodized aluminum construction with a black finish. Offers a natural thermal resistance of 2°C/W and 2°C/W at 100 LFM forced air flow. Mounts via adhesive. Dimensions are 27.9mm length and width, with a 15.2mm height. Lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 658-60ABT1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 2°C/W |
| Package Cooled | BGA |
| Series | 658 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 658-60ABT1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.