Wakefield 660-29AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Length | 38.9mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 650 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 660-29AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.