Wakefield 661-40AB technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | SPGA |
| Finish | Black Anodized |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wakefield 661-40AB to view detailed technical specifications.
No datasheet is available for this part.