Wakefield 662-15AG technical specifications.
| Finish | Gold |
| Height | 3.81mm |
| Length | 43.51mm |
| Mount | Adhesive |
| RoHS Compliant | No |
| Type | Passive |
| Width | 43.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 662-15AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.