Wakefield 667-15ABPP technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 667-15ABPP to view detailed technical specifications.
No datasheet is available for this part.