Wakefield 669-33ABT3 technical specifications.
| Material | Aluminium |
| Mount | Clip |
| Series | 669 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 669-33ABT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.