Wakefield 677-10ABPE technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.1°C/W |
| Series | 677 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.1°C/W |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 677-10ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.