Wakefield 680-10220 technical specifications.
| Package/Case | TO-220 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt |
| RoHS Compliant | No |
| Series | 680 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 680-10220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
