Wakefield 680-10A technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Length | 46mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 6.93°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 680 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 680-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.