Wakefield 680-10K technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Length | 46mm |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | TO-3 |
| RoHS Compliant | No |
| Series | 680 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 680-10K to view detailed technical specifications.
No datasheet is available for this part.