Wakefield 680-5220 technical specifications.
| Width | 46 |
| Length | 46 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 680-5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.