Wakefield 690-3B technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 33.3mm |
| Lead Free | Lead Free |
| Length | 47.2mm |
| Material | Aluminium, Anodized |
| Natural Thermal Resistance | 5.87°C/W |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 47.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 690-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.