Wakefield 698-80AB technical specifications.
| Finish | Anodized |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Series | 698 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 698-80AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.