Wakefield 882-100AB technical specifications.
| Package/Case | Radial |
| Diameter | 69.8mm |
| Height | 25.4mm |
| RoHS Compliant | No |
| Shape | Round |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 882-100AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.