Wakefield 902-21-1-23-2-B-0 technical specifications.
| Color | Black |
| Height | 22.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Push Pin |
| Natural Thermal Resistance | 10.3°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 902 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.9°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 902-21-1-23-2-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.