Wakefield 902-21-2-23-2-B-0 technical specifications.
| Color | Black |
| Height | 22.6mm |
| Height Off Base | 0.892inch |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 11.6°C/W |
| Package Cooled | BGA |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 902 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.3°C/W |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 902-21-2-23-2-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.