Wakefield 9099 technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Material | Aluminium |
| Natural Thermal Resistance | 1.5°C/W |
| Primary Type | EXTRUDED |
| Thickness | 0.28inch |
| Weight | 2.56lb |
| Width | 2.996inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 9099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.