Two-component epoxy adhesive, featuring a 1:1 mix ratio by volume. Offers a high volume resistivity of 2.4e12 Ohm.cm. Viscosity is 70000cps for both hardener and resin components. Achieves a cure time of 4 hours at 25°C. Available in black and white color options.
Wakefield BT-301-50M technical specifications.
| Cure Time | 4@25°Ch |
| Color | Black/White |
| Volume Resistivity | 2.4e12Ohm.cm |
| Viscosity | 70000cps@Hardener/70000cps@Resin |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wakefield BT-301-50M to view detailed technical specifications.
No datasheet is available for this part.