Wakefield D10650-40 technical specifications.
| Package/Case | PQFP |
| Color | Black |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Material | Composite |
| Mount | Adhesive |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | BGA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Deltem™ |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| Type | Passive |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield D10650-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
