Wakefield D10650-40T1 technical specifications.
| Package/Case | PQFP |
| Height | 10.2mm |
| Length | 16.5mm |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield D10650-40T1 to view detailed technical specifications.
No datasheet is available for this part.