Wakefield D10650-40T1E technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Material | Composite |
| Mount | Adhesive |
| Package Cooled | BGA |
| Series | Deltem™ |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield D10650-40T1E to view detailed technical specifications.
No datasheet is available for this part.