Wakefield D10650-40T5 technical specifications.
| Lead Free | Lead Free |
| Material | Composite |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | BGA |
| Package Quantity | 26 |
| Series | Deltem™ |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield D10650-40T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.