Wakefield D10850-40 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 21.6mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Composite |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Deltem™ |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 20°C/W |
| Type | Passive |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield D10850-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
