
Square finned heat sink for BGA packages, featuring an anodized aluminum construction. Measuring 16.51mm wide, 16.59mm long, and 8.89mm high, this lead-free, RoHS compliant component offers a thermal resistance of 8°C/W at 100 LFM forced air flow. Designed for ASIC cooling, it mounts via adhesive and is supplied in bulk packaging.
Wakefield LTN20069 technical specifications.
| Package/Case | BGA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 3072 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Penguin |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield LTN20069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
