Waldmann 111961011 technical specifications.
| Length | 830mm |
| Lens Size | 105mm |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Waldmann 111961011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.