Waldmann 1120.09000 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 827mm |
| Ratings | IP67 |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Waldmann 1120.09000 to view detailed technical specifications.
No datasheet is available for this part.