Waldmann 190-080-019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Waldmann 190-080-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.