Waldmann 619063001 technical specifications.
| Input Power | 36W |
| Length | 585mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Waldmann 619063001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
