Waldmann ARG111 technical specifications.
| Color | White |
| Lead Length | 3m |
| Length | 823mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Weight | 1.9kg |
| RoHS | Compliant |
Download the complete datasheet for Waldmann ARG111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
