
Waldmann MTAL3S technical specifications.
| Diameter | 40mm |
| Mount | Panel |
| Power Consumption | 18W |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Waldmann MTAL3S to view detailed technical specifications.
No datasheet is available for this part.
