Walls Z93053BWR2X technical specifications.
| Package/Case | 100 |
| Height | 3.5inch |
| Length | 21inch |
| Weight | 4.89lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Walls Z93053BWR2X to view detailed technical specifications.
No datasheet is available for this part.