The WA04T102JTL is an 0804 package chip resistor with a resistance of 1kR and a tolerance of 5%. It has 8 terminals/pins and a terminal pitch of 0.5mm. The resistor is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Walsin WA04T102JTL technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA04T102JTL to view detailed technical specifications.
No datasheet is available for this part.