The WA04X1000FTL resistor from Walsin is a 0804 package component with 8 terminals and a resistance of 100 ohms. It has a tolerance of 1% and is available in tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a terminal pitch of 0.5mm with a convex termination.
Walsin WA04X1000FTL technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA04X1000FTL to view detailed technical specifications.
No datasheet is available for this part.