Walsin WA04X150JTL technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA04X150JTL to view detailed technical specifications.
No datasheet is available for this part.