The WA06W103JTL is a 16-pin resistor network from Walsin with a package case of 1606. It has a depth of 1.6mm and a length of 4mm. The resistor network operates within a temperature range of -55°C to 155°C. It is RoHS compliant and available in tape and reel packaging.
Walsin WA06W103JTL technical specifications.
| Package/Case | 1606 |
| Depth | 1.6mm |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06W103JTL to view detailed technical specifications.
No datasheet is available for this part.