The WA06W202JTL is a 16-pin resistor network from Walsin, featuring 8 resistors with a nominal value of 2kR and a tolerance of 5%. The device is packaged in a 1606 case with a terminal pitch of 0.5mm and a termination type of convex. Operating temperature range is from -55°C to 155°C. The resistor network is RoHS compliant and available in tape and reel packaging.
Walsin WA06W202JTL technical specifications.
| Package/Case | 1606 |
| Depth | 1.6mm |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06W202JTL to view detailed technical specifications.
No datasheet is available for this part.