The WA06X151JTL resistor from Walsin features a 1206 package with 8 pins and a terminal pitch of 0.8mm. It has a resistance of 150R with a tolerance of 5%. The resistor is available in tape and reel packaging and is RoHS compliant. Operating temperature range is from -55°C to 155°C.
Walsin WA06X151JTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06X151JTL to view detailed technical specifications.
No datasheet is available for this part.