The WA06X3300FTL resistor is a 330 ohm, 1% tolerance, 8-pin component with a 1206 package case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is RoHS compliant. It measures 1.6mm in depth and 3.2mm in length, with a terminal pitch of 0.8mm and a convex termination.
Walsin WA06X3300FTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06X3300FTL to view detailed technical specifications.
No datasheet is available for this part.