The WF06T3300DTL is a 330R thin film resistor from Walsin, packaged in a 0603 case. It has a resistance tolerance of 0.5% and operates over a temperature range of -55°C to 155°C. The resistor is available in tape and reel packaging and is compliant with RoHS regulations.
Walsin WF06T3300DTL technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF06T3300DTL to view detailed technical specifications.
No datasheet is available for this part.