The WF08T1000DTL resistor from Walsin is a thin film device with a resistance of 100 ohms and a tolerance of 0.5%. It is available in a 0805 package and is packaged on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not meet military standards.
Walsin WF08T1000DTL technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF08T1000DTL to view detailed technical specifications.
No datasheet is available for this part.