Walsin WF08U1473BTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Resistance | 147kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF08U1473BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.