The WF08U5601BTL resistor from Walsin is a 5.6k ohm thin film device packaged in an 0805 case with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is compliant with RoHS standards. The resistor has a tolerance of 0.1% and a resistance value of 5.6k ohms.
Walsin WF08U5601BTL technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF08U5601BTL to view detailed technical specifications.
No datasheet is available for this part.