The WF12T3300DTL is a 1206 thin film resistor from Walsin with a resistance of 330 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format. It is RoHS compliant and has a length of 3.1mm and a depth of 1.6mm.
Walsin WF12T3300DTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF12T3300DTL to view detailed technical specifications.
No datasheet is available for this part.