The WF12U3300BTL is a 1206 thin film resistor from Walsin with a resistance value of 330 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It measures 1.6mm in depth and 3.1mm in length.
Walsin WF12U3300BTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF12U3300BTL to view detailed technical specifications.
No datasheet is available for this part.