The WF12U4700BTL is a 1206 thin film resistor from Walsin with a resistance of 470 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. The resistor is RoHS compliant and has a length of 3.1mm and a depth of 1.6mm.
Walsin WF12U4700BTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF12U4700BTL to view detailed technical specifications.
No datasheet is available for this part.