Walsin WF20S180JTL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WF20S180JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.