Walsin WR04X271JGL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 270R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X271JGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.