The WR06X331JGL is a 0603 package resistor from Walsin with a resistance of 330 ohms and a tolerance of 5%. It is a thick film resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is compliant with RoHS standards.
Walsin WR06X331JGL technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X331JGL to view detailed technical specifications.
No datasheet is available for this part.