Walsin WR08X120JTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR08X120JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.